22-03-5055

2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 5 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0022035055   Molex 5267-05A  
Enhance your PCB connectivity with our Mini-SPOX connector, designed for seamless wire-to-board integration. With five contacts and a 2.5mm pitch, this straight, through-hole connector offers reliable power delivery at up to 3A and 250V. Constructed from durable nylon with a temperature range of -40 to 105°C, it ensures optimal performance in diverse environments. Featuring tin plating for efficient signal transmission, it guarantees long-lasting quality with 30 mating cycles. Its vertical orientation and 3.5mm tail length provide easy installation on 1.6mm PCBs, while its secure retention and polarization features ensure a stable connection. RoHS compliant and fully shrouded, this connector is a dependable choice for your electronic assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-03-5055
Color:Natural
Series:5267
Amperage:3 A
Connector Type:Mini-SPOX
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:5
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-SPOX
Material Flammability Standard:94V-0
Part Aliases:0022035055 5267-05A
SKU:MOL22-03-5055

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/17/2024514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing
Download
01/01/2023512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change.Download
05/12/2022511882 - Retraction of PCN 510873.
Never received original.
Download
03/18/2022511100 - Packaging Method/Quantity Changing. order transfer from MX Malaysia to MX Shanghai. DU change from MXL DU to MX Shanghai DU. No change to Product.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download
03/01/2015GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai.Download
02/01/2015GCM 10660428 - Tooling / Equipment Transfer.Download
10/01/2014GCM 10646874 - Supplier Change.Download