08-50-0189
KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Brass Tin (Sn)
Enhance your connectivity with our KK Trifurcon Crimp Terminal 6838, designed for 18-20 AWG wires. Crafted from durable brass with a tin plating, this female terminal ensures reliable performance in power applications. Featuring Trifurcon technology on the KK 396 series connector, it guarantees secure crimp or compression termination. With a 2.54 µm tin plating on both the contact mating area and termination, as well as RoHS compliance, it meets stringent quality standards. Packaged in a convenient bag, it's the perfect choice for wire-to-board connections, offering a seamless solution for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-50-0189 |
Series: | 6838 - KK 396 - Trifurcon |
Connector Type: | KK 396, Trifurcon |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.79 mm |
Part Aliases: | 0008500189;6838-(P909)L |
SKU: | MOL08-50-0189 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |