22-28-1030
KK 254 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
Introducing our KK 254 Breakaway Header, designed for reliable connectivity in electronic applications. This right-angle header features a friction lock mechanism for secure mating, with three circuits for versatile use. The tin (Sn) plating ensures excellent conductivity, while the black nylon body offers durability and resistance to high temperatures. With a 2.54mm pitch and 4A amperage rating, this header is suitable for various wire-to-board connections. Its polarized design and UL and CSA certifications guarantee safety and compliance with industry standards. Perfect for PCB assembly, this header is RoHS compliant and offers a maximum solder process temperature of 235°C, making it ideal for lead-free soldering. Whether for prototypes or production, this KK 254 Breakaway Header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-1030 |
Color: | Black |
Series: | 42228 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022281030;42228-0003 |
SKU: | MOL22-28-1030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |