22-28-1061

KK 254 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, 0.38

Enhance your circuit connections with our KK 254 Breakaway Header, designed for secure and efficient right-angle installations. With a friction lock mechanism and six gold-plated contacts, it ensures reliable conductivity and durability. The black nylon body, featuring a 2.54mm pitch and 3.05mm tail length, offers versatility in Through-Hole termination. Certified for UL and CSA standards, this connector is suitable for high-voltage applications up to 500V. Its RoHS compliance and lead-free soldering capability make it environmentally friendly without compromising performance. Perfect for wire-to-board setups, it guarantees 100 mating cycles and easy orientation with polarized features. Whether for industrial or commercial use, this header is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-1061
Color: Black
Series: 42228 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022281061;42228-0041
SKU: MOL22-28-1061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: