22-28-1103

KK 100 HDR FRLK RTAN 10 CKT T N

Easily establish secure connections with our KK 100 HDR FRLK RTAN 10 CKT T N right angle connector. Designed for efficient PCB assembly, this connector features a 2.54mm pitch and through-hole termination method, ensuring reliable performance. With a tin-plated contact mating area and UL certification, it guarantees high conductivity and safety. The 10 contacts, rated for 4A and 500V, accommodate various applications, while the durable construction and 25 mating cycles offer long-term durability. Conveniently packaged in a bag, it's ideal for industrial use in wire-to-board systems. Meeting stringent quality standards, this connector is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-1103
Series: 42228 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Orientation: Right Angle
Keying: No
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022281103;42228-0115
SKU: MOL22-28-1103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download