22-28-1152

KK 254 Breakaway Header, Right-Angle with Friction Lock, 15 Circuits, 0.76µm Gold (Au) Selective Plating

Elevate your connectivity with the KK 254 Breakaway Header, designed for optimal performance. This right-angle connector features a friction lock mechanism for secure mating, offering 15 circuits with 0.76µm gold (Au) selective plating for enhanced conductivity. With a pitch of 2.54mm, it ensures efficient signal transmission up to 500V and 4A. Its through-hole termination method and 3.43mm tail length provide stability on the PCB, while its UL and CSA certifications guarantee quality and safety standards. The connector's durable construction and RoHS compliance make it a reliable choice for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-1152
Series: 42228 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Orientation: Right Angle
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 15
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022281152
SKU: MOL22-28-1152

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: