22-28-1150

KK 254 Breakaway Header, Right-Angle with Friction Lock, 15 Circuits, Tin (Sn) Plating

Easily connect wires to your PCB with our KK 254 Breakaway Header, featuring a right-angle orientation with a friction lock for secure attachment. This 15-circuit header is plated with tin for reliable conductivity, meeting industry standards for amperage and voltage. With through-hole termination and a 2.54mm pitch, it offers easy installation on your board. The durable design, with a mating cycle of 25, ensures long-lasting performance. RoHS compliant and lead-free process compatible, this connector is environmentally friendly. Perfect for a variety of applications, it's a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-1150
Series: 42228 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Orientation: Right Angle
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022281150
SKU: MOL22-28-1150

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: