22-28-8025

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 2 Circuits, 0.76

Enhance your PCB assembly with our KK 254 Breakaway Header, designed for easy installation and optimal performance. This right-angle surface mount connector features 2 circuits, gold-plated contact mating areas, and a high-temperature thermoplastic body, ensuring reliable connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 500V, it meets industry standards for power and signal transmission. Its tin-plated contact termination is lead-free and compatible with wave soldering processes, guaranteeing efficient and environmentally conscious manufacturing. RoHS compliant and UL listed, this connector is a trusted choice for board-to-board and wire-to-board applications. Its breakaway design, along with partial shrouding, offers convenience and protection during installation and maintenance. Trust in the quality and performance of our KK 254 Breakaway Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8025
Color: Black
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 2
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288025;42377-0317
SKU: MOL22-28-8025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download