42377-1305

KK 100 Hdr Assy RA Bkwy 02 Ckt Tin

Elevate your PCB connectivity with the KK 100 Header Assembly. Crafted for reliability, this Right Angle Backwall 02 Circuit Tin connector boasts a voltage rating of 500V, meeting rigorous industry standards for performance. With CSA and UL certifications, you can trust in its quality and safety. Featuring lead-free process capability and a high maximum solder temperature of 235°C, it ensures seamless integration into your manufacturing process. Designed for longevity, it can withstand up to 1 cycle at its peak temperature. Joining the ranks of our KK 254 connector series, it offers uncompromising quality for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42377-1305
Series: 42377 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423771305
SKU: MOL42377-1305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: