42377-0962

KK 100 Hdr Assy RA Bkwy 36 Ckt 15 SGold

Elevate your PCB connectivity with the KK 100 Hdr Assy RA Bkwy 36 Ckt 15 SGold. This meticulously crafted connector boasts a 36-circuit design, ensuring seamless and efficient performance. With a voltage rating of 500V, it offers reliable power transmission for your electronic devices. Its high-quality construction meets stringent material flammability standards, guaranteeing safety and durability. Certified by CSA (LR19980) and UL (E29179), you can trust in its compliance with industry regulations. Featuring lead-free process capability and RoHS compliance, it is environmentally friendly without compromising on quality. Ideal for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your projects with the KK 100 Hdr Assy RA Bkwy 36 Ckt 15 SGold and experience superior connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42377-0962
Series: 42377 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423770962
SKU: MOL42377-0962

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download