42377-0929

KK 100 Hdr Assy RA Bkwy 03 Ckt 15 SGold

Elevate your PCB connectivity with this KK 100 Header Assembly. Designed for reliability and performance, this right-angle backwire connector features 03 circuits with 15 gold-plated contacts for optimal signal transmission. With a voltage rating of 500V, it ensures safe operation in various applications. Certified for quality and compliance, it meets CSA and UL standards. Its lead-free process capability and RoHS compliance make it environmentally friendly. Suitable for wave soldering, it can withstand temperatures up to 235°C for 5 seconds, making it ideal for high-volume manufacturing. Upgrade your PCB assembly with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42377-0929
Series: 42377 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423770929
SKU: MOL42377-0929

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download