22-28-8104
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 10 Circuits, 0.76
Discover the KK 254 Breakaway Header, designed for seamless integration in your electronic projects. Featuring a right-angle surface mount compatible design with 10 circuits and a 0.76 pitch, this header ensures efficient connectivity. With a 4 A amperage rating and 500 V voltage capacity, it guarantees reliable performance. Its gold-plated contact mating area and through-hole termination method enhance durability. The header is RoHS compliant and suitable for board-to-board or wire-to-board connections, making it a versatile choice for various applications. Its breakaway feature and partial shrouding offer convenience during installation. Explore the possibilities with this essential PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-8104 |
Series: | 42377 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Orientation: | Right Angle |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022288104;42377-0290 |
SKU: | MOL22-28-8104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |