22-28-8240
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 24 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm
Easily connect components on your PCB with our KK 254 Breakaway Header. This right-angle surface mount compatible connector features 24 circuits with tin plating, ensuring reliable conductivity. The mating pin length of 6.20mm accommodates various applications, while the 2.54mm pitch allows for efficient board layout. With a maximum voltage rating of 500V and a 4A amperage, it meets performance standards. Crafted from high-temperature thermoplastic and brass, it offers durability. RoHS compliant and suitable for wave soldering, it's a dependable choice for your electronic projects. The connector system includes options for board-to-board and wire-to-board connections, making it versatile for different setups. Its breakaway feature and partial shrouding add convenience during installation. Whether for industrial or DIY use, this connector ensures secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-8240 |
Color: | Black |
Series: | 42377 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022288240;42377-0024 |
SKU: | MOL22-28-8240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |