22-28-8322

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 32 Circuits, 0.38

Discover the versatility of our KK 254 Breakaway Header, designed for seamless integration in your electronic projects. This right-angle connector features 32 gold-plated contacts, ideal for ensuring reliable signal transmission. With a pitch of 2.54 mm and a partial shroud, it offers ease of use while maintaining secure connections. Whether for board-to-board or wire-to-board applications, its through-hole termination method and surface mount compatibility make installation a breeze. RoHS compliant and rated for 500 V and 4 A, this connector guarantees high performance in various environments. Its durable construction and 100 mating cycle lifespan ensure long-term functionality, while its breakaway feature adds convenience during assembly. Upgrade your connectivity solutions with this essential component for PCB design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8322
Pitch: 2.54 mm
Series: 42377 - KK 254
Stackable: No
Connector Type: KK 254
Number of Rows: 1
Connector System: Board to Board, Wire to Board
Glow Wire Capable: No
Polarized to Mate: Yes
Number of Contacts: 32
Lock to Mating Part: No
Voltage: 500 V
Amperage: 4 A
Shroud Type: Partial
Breakaway: Yes
Orientation: Right Angle
PCB Locator: No
Tail Length: 3.05 mm
Mating Cycles: 100
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Body Orientation: Right Angle
Polarized to PCB: No
Termination Method: Through Hole
Number of Contacts Loaded: 32
Contact Mating Area Plating: Gold
Duration at Max. Process Temperature (seconds): 005
Lead Free Process Capability: WAVE
Max. Cycles at Max. Process Temperature: 001
Maximum Solder Process Temperature: 235 °C
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0022288322
SKU: MOL22-28-8322

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: