22-28-8121
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm
Discover the KK 254 Breakaway Header, a versatile connector designed for right-angle surface mount applications. Featuring 12 circuits with tin plating and a mating pin length of 8.23mm, this black-colored component ensures reliable connectivity in diverse electronic setups. With a 2.54mm pitch and 4A amperage rating, it meets high-performance standards. Crafted from high-temperature thermoplastic and brass, it guarantees durability and stability in operation. RoHS compliant and UL certified, it adheres to stringent quality and environmental standards. Ideal for board-to-board or wire-to-board connections, this connector is a trusted choice for PCB assembly projects. Its breakaway design, partial shrouding, and polarized orientation enhance ease of use, while surface mount compatibility allows for straightforward installation. Upgrade your electronic systems with the KK 254 Breakaway Header, the perfect solution for demanding connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-8121 |
Color: | Black |
Series: | 42377 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022288121;42377-0047 |
SKU: | MOL22-28-8121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |