42377-0788
KK 100 Hdr Assy RA Bkwy 11 Ckt Tin
Elevate your PCB connectivity with this KK 100 Header Assembly. Designed for Backwire applications with 11 circuits, its right angle orientation and tin plating ensure reliable performance. Compliant with UL and CSA certifications, as well as RoHS standards, this connector guarantees safety and environmental responsibility. With a maximum voltage rating of 500V and high-temperature solder process capability, it's ideal for demanding electronic applications. Trust in the durability and quality of this KK 254 series connector for seamless integration into your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42377-0788 |
Series: | 42377 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423770788 |
SKU: | MOL42377-0788 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |