22-28-8120
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm
Discover the KK 254 Breakaway Header, designed for efficient board-to-board or wire-to-board connections. With a right-angle surface mount orientation and 12 circuits, this connector ensures secure and reliable contact. Featuring tin plating and a mating pin length of 6.20mm, it meets high-quality standards for conductivity and durability. The black high-temperature thermoplastic body with brass contacts guarantees optimal performance even in demanding environments. UL and CSA certified, it complies with RoHS regulations for environmentally conscious manufacturing. Ideal for PCB applications, this KK 254 connector offers a pitch of 2.54mm and a current rating of 4A, making it suitable for a wide range of electronic devices. Its Breakaway design allows for easy separation, while the polarized orientation ensures proper mating alignment. Whether for industrial or consumer electronics, this connector provides a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-28-8120 |
Color: | Black |
Series: | 42377 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.05 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022288120;A-42377-0012 |
SKU: | MOL22-28-8120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |