22-28-8230

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 23 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm

Enhance your circuit board connectivity with our KK 254 Breakaway Header. Designed for surface mounting with a right-angle orientation, this high-quality connector features 23 tin-plated circuits for reliable performance. With a 6.20mm mating pin length and 2.54mm pitch, it offers secure contact in your electronic assemblies. The brass contact material and high-temperature thermoplastic construction ensure durability, while meeting UL and CSA certification standards for peace of mind. Whether used in board-to-board or wire-to-board applications, this KK 254 header guarantees efficient power and signal transmission, with a 4A amperage and 500V voltage rating. Its easy-to-install through-hole termination method and partial shrouded design make it suitable for various PCB layouts. RoHS compliant and lead-free process capable, it aligns with environmental regulations, while its breakaway feature allows for convenient customization. Elevate your connectivity solutions with this versatile and reliable connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8230
Color: Black
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 23
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 23
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288230;42377-0023
SKU: MOL22-28-8230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: