22-28-9362

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 36 Circuits, 0.38

Enhance your electronic connections with our KK 254 Breakaway Header. Designed for seamless integration, this right-angle surface mount compatible connector features 36 circuits and a pitch of 2.54mm, ensuring reliable performance in your PCB assemblies. With a maximum amperage of 4A and voltage rating of 500V, it's perfect for various applications. Crafted from high temperature thermoplastic with brass contacts plated in gold, it guarantees durability and conductivity. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Whether used in board-to-board or wire-to-board configurations, this connector offers easy installation and secure mating, making it a versatile solution for your connectivity needs. Trust in its quality for up to 100 mating cycles, and rest assured with features like PCB retention and polarization for added stability. Perfect for use in PCB pin headers, this component is a crucial addition to your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-9362
Color: Black
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 36
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 36
Mating Cycles: 100
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022289362;42377-0246
SKU: MOL22-28-9362

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download