26-03-4131
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 13 Circuits, Natural
Easily connect Trifurcon Terminals with this KK 3.96mm Crimp Terminal Housing. Designed with a friction ramp for secure connections, this receptacle is ideal for power applications. With 13 circuits and a natural color, it offers both functionality and aesthetics. Constructed with nylon housing material, it meets RoHS compliance standards. Featuring a locking mechanism for added security, it guarantees reliable performance in wire-to-board connector systems. Perfect for various applications, this housing is a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-03-4131 |
Color: | Natural |
Series: | 6442 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0026034131;6442-R13-Z |
SKU: | MOL26-03-4131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |