26-60-3050

KK 396 Header, Right-Angle, without Peg, 5 Circuits, Tin (Sn) Plating

Introducing the KK 396 Header, a versatile connector designed for seamless board-to-board and wire-to-board connections. Featuring a right-angle body orientation and 5 tin-plated circuits, this connector ensures reliable performance in a variety of applications. With a current rating of 7A and voltage capacity of 250V, it meets the demands of high-power systems. The brass contact material and polyester housing guarantee durability, while the 3.96mm pitch allows for easy installation. RoHS compliant and UL certified, it adheres to industry standards for safety and environmental responsibility. Ideal for use in PCB assemblies, this KK 396 Header is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-3050
Color: Natural
Series: 41772 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026603050;41772-0005
SKU: MOL26-60-3050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
01/01/2018 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download