26-61-3060

KK 396 Header, Right-Angle, without Peg, 6 Circuits, Gold (Au) Plating

Introducing the KK 396 Right-Angle Header, a versatile connector designed for seamless board-to-board or wire-to-board connections. With 6 gold-plated circuits and a durable polyester body, this component ensures reliable performance in various applications. Featuring a 3.96mm pitch and a 7A amperage rating, it can handle high-speed data and power transmission with ease. The right-angle orientation and through-hole termination method make installation straightforward, while the polarized design enhances mating accuracy. RoHS compliant and UL certified, this header guarantees both quality and compliance with industry standards. Ideal for use in PCB assemblies, it offers unmatched durability and performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-61-3060
Color: Natural
Series: 41772 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026613060;41772-0023
SKU: MOL26-61-3060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download