41772-0469
KK 396 Header, Right-Angle, without Peg, 8 Circuits, 0.38
Enhance your electronic connections with our KK 396 Header, featuring a convenient right-angle design without a peg. This connector offers 8 circuits with a 0.38 natural color finish, ideal for various applications. With an amperage of 7A and a voltage rating of 250V, it ensures reliable performance. The through-hole termination method and gold contact plating guarantee secure and durable connectivity. Its polyester construction and compliance with RoHS standards make it a safe and environmentally friendly choice. Perfect for board-to-board or wire-to-board setups, this KK 396 Header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41772-0469 |
Color: | Natural |
Series: | 41772 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417720469 |
SKU: | MOL41772-0469 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |