26-60-3070
KK 396 Header, Right-Angle, without Peg, 7 Circuits, Tin (Sn) Plating
Introducing the KK 396 Header, a versatile component ideal for various electronic applications. This right-angle connector, without a peg, features 7 circuits for seamless connectivity. With tin (Sn) plating, it ensures reliable performance and durability. Crafted from high-quality materials, including brass contacts and a polyester body, it meets stringent industry standards for safety and performance. Designed for through-hole termination on PCBs with a pitch of 3.96mm, it offers easy installation. Rated for 7A and 250V, it guarantees efficient power transmission. Its right-angle orientation and stackable design make it space-saving and convenient for PCB layouts. With RoHS compliance and UL certification, it meets environmental and safety regulations. Perfect for board-to-board and wire-to-board connections, this KK 396 Header is a must-have in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-60-3070 |
Color: | Natural |
Series: | 41772 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026603070;41772-0007 |
SKU: | MOL26-60-3070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
04/15/2016 | GCM 10734164 - New, Modified, Or Replacement Tooling. | Download |