26-60-3060

KK 396 Header, Right-Angle, without Peg, 6 Circuits, Tin (Sn) Plating

Introducing the KK 396 Header, a versatile Right-Angle connector designed for seamless circuit integration. With 6 Circuits and Tin (Sn) Plating, this connector ensures reliable conductivity in various applications. Its Brass contacts and Polyester body construction guarantee durability, while its RoHS compliance reflects our commitment to environmental responsibility. Featuring a 3.96mm pitch and 250V voltage rating, it's suitable for diverse electronic setups. Whether for Board to Board or Wire to Board connections, this connector offers efficient and secure mating options. Its Right-Angle orientation and partial shrouding enhance installation flexibility, while a 7A amperage rating supports power transmission needs. Perfect for PCB Pin Headers, this KK 396 Header is a dependable choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-60-3060
Color: Natural
Series: 41772 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026603060;41772-0006
SKU: MOL26-60-3060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
04/15/2016 GCM 10734164 - New, Modified, Or Replacement Tooling. Download