41772-0463
KK 396 Header, Right-Angle, without Peg, 2 Circuits, 0.38µm Gold (Au) Selective Plating
Introducing the KK 396 Header, a versatile and reliable board-to-board and wire-to-board connector. This right-angle component features two contacts with 0.38µm gold plating for excellent conductivity and durability. With a pitch of 3.96mm, it offers efficient connectivity in a single row configuration. The polyester housing, meeting flammability standards, ensures safety in operation. Ideal for through-hole termination on PCBs with 1.6mm thickness, it handles up to 7A and 250V. With polarized mating and stackable design, it guarantees secure and space-saving connections. This RoHS-compliant connector is suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with the KK 396 Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41772-0463 |
Color: | Natural |
Series: | 41772 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417720463 |
SKU: | MOL41772-0463 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |