41791-0838
KK 396 Header, Vertical, Friction Lock, 8 Circuits, 0.38
Enhance your circuitry with the KK 396 Header, a vertical Friction Lock connector designed for seamless integration on PCBs. Featuring 8 gold-plated brass contacts, it ensures reliable signal transmission with a maximum amperage of 7A and voltage of 250V. The straight body orientation and 3.96mm pitch make it suitable for various applications, while its through-hole termination method offers easy installation. With UL and CSA certifications, this connector guarantees quality and safety compliance. Its durable polyester construction, along with a polarized mating design, enhances performance and longevity. Perfect for wire-to-board connections, it's a essential component for electronic assemblies. Meeting RoHS standards, it's also environmentally conscious. Upgrade your projects with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0838 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910838 |
SKU: | MOL41791-0838 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |