26-64-5070

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 7 Circuits, Tin (Sn) Plating

Introducing the KK 396 Header, a versatile solution for your PCB connectivity needs. This right-angle connector features a friction lock design with a press-fit plastic peg for secure installation. With 7 circuits and tin plating, it ensures reliable performance in various applications. The through-hole termination method, along with brass contact material, guarantees robust conductivity. Designed for easy PCB integration, it offers PCB locator and retention features, with polarized orientation for hassle-free assembly. Meeting RoHS compliance, it is a sustainable choice for your projects. Perfect for wire-to-board connections, it is UL and CSA certified for quality assurance. With a pitch of 3.96mm and 250V voltage rating, it is suitable for diverse electronic systems. Whether for industrial machinery or consumer electronics, this KK 396 Header is a dependable component for your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-64-5070
Series: 42492 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 5.08 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026645070;42492-0007
SKU: MOL26-64-5070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download