42492-0339

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 5 Circuits, 0.76µm Gold (Au) Selective Plating

Introducing the KK 396 Header, a versatile right-angle connector designed for secure PCB connections. With friction lock and press-fit plastic peg features, it ensures a stable and durable fit. This particular model boasts 5 circuits, each plated with 0.76µm of gold for optimal conductivity. The brass contacts, rated for 7A and 250V, guarantee reliable power transmission. Its through-hole termination method and 3.96mm pitch make it easy to integrate into your circuit design. Meeting various safety standards, including UL E29179 and CSA LR19980 certifications, this connector is a trusted choice for wire-to-board applications. Its tin-plated contact termination and lead-free solder process capability ensure compliance with environmental regulations. Whether you're assembling industrial equipment or consumer electronics, the KK 396 Header offers the performance and durability you need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42492-0339
Series: 42492 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 5
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0424920339
SKU: MOL42492-0339

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: