42492-0345

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 11 Circuits, 0.76

Easily integrate the KK 396 Header into your PCB assembly with this Right-Angle Friction Lock connector. Featuring 11 gold-plated contacts and a press-fit plastic peg for secure attachment, this component ensures reliable power and signal transmission. With a 3.96mm pitch and a 7A amperage rating, it is suitable for various applications. The right-angle orientation and through-hole termination method offer flexibility in board layout. Meeting UL and CSA certification standards, it guarantees high-quality performance. Its durable construction and 100 mating cycle lifespan make it a dependable choice for wire-to-board connections in electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42492-0345
Series: 42492 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 11
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0424920345
SKU: MOL42492-0345

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download