26-65-5110

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 11 Circuits, Gold (Au) Plating

Introducing the KK 396 Header, a versatile and reliable connector designed for seamless PCB integration. This right-angle, friction lock component features a press-fit plastic peg for secure mounting, making it ideal for various electronic applications. With 11 circuits and gold plating for enhanced conductivity, it ensures optimal performance. The brass contacts, with a current rating of 7 A and voltage rating of 250 V, guarantee efficient power transmission. Its through-hole termination method and 3.96 mm pitch offer easy installation on a 1.6 mm thick PCB. Certified by LR19980 and E29179, it meets industry standards for safety and quality. Whether for wire-to-board connections or PCB pin headers, this KK 396 Header is a durable and compliant solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-65-5110
Series: 42492 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 11
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026655110;42492-0028
SKU: MOL26-65-5110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download