29-11-0022
2.50mm Pitch Mini-Latch Wire-to-Wire Plug Housing, Friction Lock, with Mounting Ears, 2 Circuits, Natural
Part Aliases: Molex 0029110022 Molex 5240-02
Enhance your connectivity with our Mini-Latch connector in a versatile Natural (White) hue. Designed for seamless integration, this plug features a durable nylon housing and offers 2 contacts in a single row, ensuring efficient signal transmission. With a panel mount pitch of 2.5mm, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Certified by both CSA and UL, it meets stringent safety standards. Its lock-to-mating part feature adds security, making it a dependable choice for wire-to-wire connections. RoHS compliant, it's also environmentally friendly. Perfect for use in Pin & Socket Housings, it's a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 29-11-0022 |
Color: | Natural (White) |
Series: | 5240 - Mini-Latch |
Connector Type: | Mini-Latch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.5 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0029110022 5240-02 |
SKU: | MOL29-11-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |