505151-1200
DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black
Part Aliases: Molex 5051511200
The DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. With 12 circuits and a sleek black design, this housing is both functional and aesthetically pleasing. Constructed with durable polyester alloy, it can withstand a wide operating temperature range from -40 to 125 °C, making it suitable for various environments. Engineered for signal circuit applications, it ensures secure and efficient connections. Featuring a polarized design and lock to mating part capability, it provides added safety and stability. The 2 mm pitch and single row layout offer easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board setups, the DuraClik is a versatile component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505151-1200 |
Color: | Black |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051511200 |
SKU: | MOL505151-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Product Change Notice Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Product Change Notice Download |
07/01/2021 | 510049 - Change to Product. Remove the concave and then return to the original size of the air venting to reduce quality risks of bubble & gate flash. | Product Change Notice Download |