505151-0700
DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black
Part Aliases: Molex 5051510700
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. With 7 circuits and a sleek black design, this housing is part of the durable 505151 - DuraClik series. Ideal for signal applications, it offers secure contact with its polarized mating feature and locking mechanism. Crafted from high-quality Polyester Alloy, it can withstand temperatures ranging from -40 to 125 °C. The 2 mm pitch and single row layout ensure efficient connections. Packaged in a convenient bag, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade to the DuraClik for seamless wire-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505151-0700 |
Color: | Black |
Series: | 505151 - DuraClik |
Connector Type: | DuraClik |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester Alloy |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | DuraClik |
Part Aliases: | 5051510700 |
SKU: | MOL505151-0700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
07/01/2021 | 510049 - Change to Product. Remove the concave and then return to the original size of the air venting to reduce quality risks of bubble & gate flash. | Download |