| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 31068-1040 |
| Color: | Black |
| Series: | 31068 - H-DAC 64 |
| Amperage: | 11 A, 9 A |
| Connector Type: | H-DAC 64 |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene, Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 4 |
| Part Aliases: | 0310681040 |
| SKU: | MOL31068-1040 |
31068-1040
Specifications
Detailed Description
Enhance power connectivity with this sleek black H-DAC 64 connector, engineered for high performance in demanding environments. Featuring a durable polyester housing and four contacts, it ensures secure and reliable transmission with an amperage rating of 9A to 11A. Designed for efficient wire-to-board connections, this connector offers seamless integration in various circuit applications. With a wide operating temperature range of -40 to 100°C and compliance with RoHS standards, it guarantees dependable functionality while prioritizing environmental responsibility. Its polarized and lockable design adds an extra layer of safety, making it ideal for critical power applications. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2042 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 105300-2100 | Nano-Fit Crimp Terminal, Female, 2.540 | ![]() |
| Molex 207777-0002 | Squba 3.6 Receptacle Terminal, Matte Tin Plating, UL1007/UL1061 Compatible, 20-18 AWG, Reel | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 33012-2001 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 14 and 16 AWG, Right Reel Payoff | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |


