31372-1000
Stac64 Hybrid Receptacle Assembly, 10 Circuit, Black, Polarization A
Part Aliases: Molex 0313721000
Introducing the Stac64 Hybrid Receptacle Assembly, a powerful connectivity solution for your projects. This 10-circuit receptacle, in sleek black with Polarization A, offers versatility and reliability. With an amperage range of 22A to 30A, it's perfect for high-power applications. The modified polystyrene construction ensures durability, even in challenging environments with an operating temperature range from -40°C to 100°C. Featuring 10 contacts across 2 rows and a 3.5mm pitch, this assembly is ideal for wire-to-board connections. Its unique design allows for polarization and locking to the mating part, guaranteeing secure and accurate mating. RoHS compliant and meticulously crafted, the Stac64 is the pinnacle of quality and performance in the world of connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 31372-1000 |
Color: | Black |
Series: | 31372 - Stac64 |
Amperage: | 22 A, 30 A |
Connector Type: | Stac64 |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 3.5 mm, 5.25 mm |
Material: | Modified Polystyrene |
Number of Ports: | 10 |
Keying: | No |
Packaging: | Carton |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Stac64 |
Contact Detail: | 10 |
Part Aliases: | 0313721000 |
SKU: | MOL31372-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |