19215-0045
VersaKrimp Butt Splice for 4 AWG Wire
Enhance your electrical connections with the VersaKrimp Butt Splice for 4 AWG Wire. Designed for optimal performance, this connector features a durable copper construction with tin plating for reliable conductivity. With a maximum voltage rating of 600 V, it ensures secure power transmission in various applications. The closed, brazed barrel design guarantees a strong and lasting connection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional use, this splice is a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19215-0045 |
Series: | 19215 - Butt - VersaKrimp |
Connector Type: | Butt, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | None |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192150045;F-364 |
SKU: | MOL19215-0045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |