90327-0306

Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag

Part Aliases: Molex 0903270306  
Enhance your connectivity with our Picoflex PF-50 Low Profile IDT Receptacle. Featuring six circuits in a sleek white housing, this connector is designed for efficiency and durability. With tin-plated contacts, it ensures reliable performance in a variety of applications. Its compact size and vertical mount angle make it ideal for space-constrained setups. Suitable for use with ribbon cables, it offers a secure and stable connection. RoHS compliant and UL certified, rest assured of its quality and environmental responsibility. Elevate your connectivity solutions with the Picoflex PF-50.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90327-0306
Color:White
Series:90327 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Housing Material:Polyester
Number of Contacts:6
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Voltage:250 V
Material:Polyester
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Termination Pitch:1.27 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Material Flammability Standard:94V-0
Part Aliases:0903270306
SKU:MOL90327-0306

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization.
Download
11/01/2020508152 - Production Transfer. Production of the part(s) identified
in this notice is being moved to a different production location.
Download
11/18/2016501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification.Download