19044-0032
RING KRIMPTITE (B-137-10) SPM
Enhance your electrical connections with the Krimptite Ring Connector from our SPM series. This high-quality connector, part of the 19044 series, offers reliable termination through crimp or compression methods. Crafted with a copper contact material and featuring a tin plating in the mating area, it ensures efficient conductivity. With a stud size of 10 (M5) and compatibility with wire sizes ranging from 14 AWG to 1-2.5 mm², it's versatile for various applications. RoHS compliant and UL certified, this connector guarantees both performance and safety. Upgrade your connectivity with the Krimptite Ring Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19044-0032 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Carton |
Operating Temperature Range: | 149 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440032;B-137-10 |
SKU: | MOL19044-0032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |