35150-0290
1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, White
Enhance the reliability of your connections with our Terminal Position Assurance accessories. Designed for use with VersaBlade connectors, these TPA components ensure secure contact alignment, minimizing the risk of disconnections. With a durable nylon construction meeting flammability standards, they offer peace of mind in various operating environments. Featuring a two-contact, single-row configuration, they provide essential support for your connectivity needs. With a locking mechanism for added security, these RoHS-compliant accessories are a must-have for any RJ connector setup. Elevate your network performance with our TPA solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0290 |
Color: | Natural |
Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance, VersaBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 2 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0351500290 |
SKU: | MOL35150-0290 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2021 | 510094 - Capacity change or tool replacement. The molding tool to support increased high demand within lead time. there will be no changes to part design or impact to form, fit or function. |
Download |
07/31/2017 | 502431 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download |