35150-0293
1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Yellow
Enhance the security and reliability of your connections with our yellow TPA - Term Pos Assurance accessory, designed for use with VersaBlade connectors. This component, part of the 35150 series, features two contacts in a single row, ensuring precise positioning. Constructed from durable nylon and meeting stringent flammability standards, it guarantees high performance even in harsh environments. With CSA and UL certifications, you can trust in its quality and safety. Operating temperature range of -40 to 120 °C makes it suitable for a wide range of applications. Easy to install, it locks securely to mating parts, providing added assurance. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for use with RJ connectors, this accessory is a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0293 |
Color: | Yellow |
Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance, VersaBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0351500293 |
SKU: | MOL35150-0293 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download |