35150-0294
1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Blue
Enhance the reliability of your VersaBlade connectors with our Terminal Position Assurance accessory. Designed for seamless integration, this blue component ensures the secure positioning of terminals, offering peace of mind in high-stakes connectivity applications. Crafted from durable nylon and compliant with RoHS standards, it guarantees both performance and environmental responsibility. With two contacts and a single row configuration, it's perfect for maintaining signal integrity. Certified by CSA and UL agencies, it meets stringent quality and safety requirements. Operating efficiently in a wide temperature range, from -40 to 120 °C, it's a versatile solution for various environments. Trust in its lock-to-mating-part feature for added security, making it an essential addition to your connector setup. Elevate your connectivity experience with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0294 |
Color: | Blue |
Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance, VersaBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 2 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0351500294 |
SKU: | MOL35150-0294 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download |