35150-0393
1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Yellow
Enhance the security and reliability of your connections with our TPA - Term Pos Assurance in vibrant yellow. Designed for VersaBlade connectors, this accessory ensures a snug fit and proper alignment, with three contacts in a single row. Crafted from durable nylon, it meets stringent material flammability standards and operates efficiently in temperatures ranging from -40 to 120 °C. Certified by CSA and UL, it guarantees quality and safety. Easy to install, it locks securely to the mating part, providing peace of mind. Compliant with RoHS regulations, it's a responsible choice for your connectivity needs. Explore how this Terminal Position Assurance accessory can elevate your RJ Connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0393 |
Color: | Yellow |
Series: | 35150 - TPA - Term Pos Assurance - VersaBlade |
Accessory Type: | Terminal Position Assurance |
Connector Type: | TPA - Term Pos Assurance, VersaBlade |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 3 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0351500393 |
SKU: | MOL35150-0393 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2015 | GCM 10695715 - New, Modified, Or Replacement Tooling. | Download |