35150-0394

1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Blue

Enhance the reliability of your connections with our Terminal Position Assurance accessory. Designed for VersaBlade connectors, this blue TPA (Term Pos Assurance) component ensures secure contact with its nylon construction and lock-to-mating-part feature. With three contacts in a single row, it offers essential protection and organization for your RJ connector setups. Meeting stringent standards for material flammability and environmental compliance, this accessory guarantees peace of mind in various operating conditions. Ideal for maintaining signal integrity in Ethernet and fiber optic applications, it's a vital component for any networking or telecommunications system. Upgrade your connectivity with this essential accessory, now available in a convenient bag packaging.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35150-0394
Color: Blue
Series: 35150 - TPA - Term Pos Assurance - VersaBlade
Accessory Type: Terminal Position Assurance
Connector Type: TPA - Term Pos Assurance, VersaBlade
Number of Contacts: 3
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 120 °C
Number of Contacts Loaded: 3
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Lock to Mating Part: Yes
Material Flammability Standard: 94V-2
Part Aliases: 0351500394
SKU: MOL35150-0394

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/26/2015 GCM 10695715 - New, Modified, Or Replacement Tooling. Download