35151-0410
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Natural
Enhance your wire-to-wire connections with this versatile VersaBlade Hybrid Receptacle Housing. Featuring four circuits and crafted from durable UL94V-0 rated polyester in a natural color, this housing ensures reliable performance in various applications. With a 6.2mm pitch and two rows, it offers secure connectivity for power transmission. Meeting RoHS compliance and UL and CSA agency certifications, it guarantees safety and quality. Its polarized design and locking feature add further convenience, making it an essential component in your connector system. Operating seamlessly in temperatures ranging from -40 to 120°C, it is a dependable choice for demanding environments. Whether for industrial machinery or electronic devices, this housing is the perfect solution for your wire-to-wire connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0410 |
Color: | Natural |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 6.2 mm |
Material: | Polyester |
Keying: | No |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510410 |
SKU: | MOL35151-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/24/2021 | 510243 - Retraction of PCN 508637. this PCN is a retraction/recall for previously issued PCN 508637. due to the closure of Gwangju plant PCN 508637 was previously scheduled to be trasferred to Gwangju will be canceled. Molex Korea has decided to consolidate its Ansan and Gaangju plants into a single integrated site in Ansan Plant. |
Download |
08/27/2020 | 508637 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from molex ansan plant to molex gwangju plant in korea. | Download |
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |