35507-1200
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 12 Circuits
Enhance your connectivity with our Sherlock series 35507 receptacle, featuring 12 contacts in a single row for seamless signal transmission. Crafted with durable polyester housing, this connector ensures reliable performance in various applications. With a 2A amperage and operating temperature range of -40 to 105°C, it guarantees efficiency even in demanding environments. Engineered for easy assembly, it comes with a polarized design and locking feature for secure mating. RoHS compliant and boasting high-quality construction, it's an essential component for wire-to-board connections, perfect for both professional and DIY projects. Elevate your setup with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35507-1200 |
Color: | Natural |
Series: | 35507 - Sherlock |
Amperage: | 2 A |
Connector Type: | Sherlock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 12 |
Part Aliases: | 0355071200 |
SKU: | MOL35507-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download |
01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download |