35507-0600
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits
Part Aliases: Molex 0355070600
Enhance your connectivity with our Sherlock Series 35507 Receptacle, featuring a natural color and six contacts for seamless signal transmission. Engineered with a 2A amperage and durable polyester housing, this connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. With polarized mating and locking capabilities, it guarantees secure and precise connections. Perfect for wire-to-board applications, it offers a 2mm pitch and is RoHS compliant for environmentally conscious usage. Elevate your circuitry with this essential component for enhanced functionality.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35507-0600 |
Color: | Natural |
Series: | 35507 - Sherlock |
Amperage: | 2 A |
Connector Type: | Sherlock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0355070600 |
Contact Detail: | 6 |
SKU: | MOL35507-0600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download |
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
07/20/2017 | 503067 - Drawing update Only. | Download |
02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download |
01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download |