36644-0001
2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Enhance your power circuit connections with our high-quality 20 A MLX Receptacle. Designed for reliable performance, this connector features a single contact in a durable nylon housing, ensuring secure and efficient power transfer. With UL and CSA certifications, it meets stringent safety standards for peace of mind. The polarized design and lock to mating part feature guarantee proper alignment and secure mating. Operating smoothly in a wide temperature range from -55 to 105 °C, it is a versatile solution for various applications. RoHS compliant and glow wire capable, it offers added safety and environmental benefits. Elevate your connectivity with this essential Wire to Wire connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36644-0001 |
Color: | Natural |
Series: | 36644 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366440001 |
SKU: | MOL36644-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |