36644-0003
2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Upgrade your power connections with our Natural MLX Receptacle. With a durable nylon housing and 20A amperage capacity, it ensures reliable performance in various applications. Featuring three contacts in a single row, it offers efficient power transmission with a 6.35mm pitch. Designed for wire-to-wire connectivity, it is UL and CSA certified for quality assurance. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. Its polarized and lockable design enhances safety, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connector systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36644-0003 |
Color: | Natural |
Series: | 36644 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366440003 |
SKU: | MOL36644-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | 510366 - Retraction of PCN 510072. this retraction is to cancel PCN# 510072 which was raised manufacturing location change / addition for resin manufacturing under supplier change. |
Download |