36644-0004

2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable

Enhance your power connectivity with our 20 A MLX Receptacle, designed for seamless wire-to-wire installation. Crafted with durable nylon housing, this connector ensures reliable performance in a variety of environments, with a wide operating temperature range of -55 to 105 °C. Featuring four contacts in a single row, each with a pitch of 6.35 mm, it offers efficient power transmission. With UL and CSA agency certifications, you can trust in its quality and safety compliance. The polarized design and locking feature guarantee secure mating, while its glow-wire capability adds an extra layer of protection. RoHS compliant and stackable, this connector is a versatile solution for your power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36644-0004
Color: Natural
Series: 36644
Amperage: 20 A
Connector Type: MLX
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 4
Number of Rows: 1
Pitch: 6.35 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 6.35 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: MLX
Material Flammability Standard: 94V-2
Part Aliases: 0366440004
SKU: MOL36644-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: